Lowest Capacitance 9-Line 3-5V SE Terminator for SCSI Through Ultra SCSI with Reverse Disconnect 24-TSSOP 0 to 70
Texas Instruments UCC5606PWPTRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | UCC5606 |
| Supply Current | 218mA |
| RoHS | Compliant |
No datasheet is available for this part.