27-Line 5V SE Terminator for Fast and Ultra SCSI With Reverse Disconnect 36-SSOP 0 to 70
Texas Instruments UCC5619MWPTRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 27 |
| Number of Terminations | 27 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | UCC5619 |
| Weight | 0.025517oz |
| RoHS | Compliant |
No datasheet is available for this part.