The UCC5622MWPG4 is a 27-bit interface IC from Texas Instruments, packaged in a surface-mount SSOP package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4V and 7V. The device has a maximum supply current of 650mA and a resistance of 110 ohms.
Texas Instruments UCC5622MWPG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 27 |
| Number of Terminations | 27 |
| Operating Supply Current | 65mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | UCC5622 |
| Supply Current | 650mA |
| Weight | 0.028184oz |
| RoHS | Compliant |
No datasheet is available for this part.