
The UCC5640PW24G4 is a 9-bit surface mount IC from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum operating supply current of 25mA and a maximum operating supply voltage of 5.25V. It is available in a rail/tube packaging option and has a weight of 0.003157oz.
Sign in to ask questions about the Texas Instruments UCC5640PW24G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5640PW24G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5640PW24G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
