
The UCC5640 is a 9-bit surface mount interface IC, packaged in a TSSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The device is RoHS compliant and has a supply current of 25mA. It is available in a tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the Texas Instruments UCC5640PW24TRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5640PW24TRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Series | UCC5640 |
| Supply Current | 25mA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5640PW24TRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
