9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 with SPI-3 Mode Change Delay 36-SSOP 0 to 70
Texas Instruments UCC5672MWPG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Drivers | 1 |
| Number of Terminations | 9 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Series | UCC5672 |
| Weight | 0.025517oz |
| RoHS | Compliant |
No datasheet is available for this part.