
The UCC5672MWPTRG4 is a surface mount interface IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied at 5.25V. The device is packaged in a tape and reel format with 1 unit per package. It is compliant with RoHS regulations and features a resistance of 105 ohms. The IC is designed for surface mount applications and is available in a 9-terminal SSOP package.
Texas Instruments UCC5672MWPTRG4 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
No datasheet is available for this part.
