The UCC5680PW28G4 is a 9-bit surface mount interface IC from Texas Instruments. It operates within a temperature range of 0 to 70°C and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V. The IC has a maximum operating supply current of 35mA and is available in a rail/Tube packaging with 50 units per package.
Texas Instruments UCC5680PW28G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Series | UCC5680 |
| Supply Current | 35mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
No datasheet is available for this part.