
The UCD3138064RGCR is an 8-channel power management IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. This device is suitable for surface mount applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments UCD3138064RGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD3138064RGCR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138064RGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
