
The UCD3138064RGZT is an 8-channel power management IC from Texas Instruments. It is packaged in a VQFN package and is designed to operate over a temperature range of -40°C to 125°C. The device is lead free and RoHS compliant. It is available in a tape and reel packaging format with 250 units per package. The UCD3138064RGZT is a surface mount device.
Sign in to ask questions about the Texas Instruments UCD3138064RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD3138064RGZT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138064RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.