
The UCD3138128PFC is a surface-mount supervisor IC from Texas Instruments, available in a 96-piece rail/Tube package. It features 43 GPIOs and 8 outputs, with a non-volatile memory size of 128KB. Operating at 3.3V with a supply current of 69mA, this IC has a maximum input voltage of 3.6V and a minimum input voltage of 3V. It is RoHS compliant and has a lead-free construction. The IC's operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments UCD3138128PFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD3138128PFC technical specifications.
| Package/Case | TQFP |
| Input Capacitance | 4.7uF |
| Input Current | 6.3mA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Non-volatile Memory Size | 128KB |
| Number of GPIO | 43 |
| Number of Outputs | 8 |
| Operating Supply Current | 69mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.018117oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138128PFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
