
Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCD3138A64PFCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Non-volatile Memory Size | 2KB |
| Number of GPIO | 43 |
| Number of Outputs | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138A64PFCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.