
The UCD3138ARGCT is a quad 64-pin QFN automotive microprocessor supervisor from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. It can handle clock frequencies up to 2 MHz. The UCD3138ARGCT is a type of microprocessor circuit with an external data bus width of 0 bits.
Sign in to ask questions about the Texas Instruments UCD3138ARGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD3138ARGCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD3138ARGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.