The UCD3138ARJAR is a 40-pin quad microprocessor circuit from Texas Instruments, designed for automotive-grade applications. It operates within a temperature range of -40 to 125°C and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a 6mm x 6mm HVQCCN package, featuring a quad terminal position. It is suitable for use in various uPs/uCs/peripheral ICs applications.
Sign in to ask questions about the Texas Instruments UCD3138ARJAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD3138ARJAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD3138ARJAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.