
The UCD3138RGCR is a 32-bit ARM-based power management IC with 32KB of flash memory and 4KB of RAM. It operates at a maximum frequency of 260MHz and has a maximum operating temperature of 125°C. The device is packaged in a VQFN package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 2000 units per reel.
Sign in to ask questions about the Texas Instruments UCD3138RGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD3138RGCR technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 2MHz |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Non-volatile Memory Size | 32KB |
| Number of GPIO | 30 |
| Number of Outputs | 8 |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138RGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
