
Highly integrated digital controller for isolated power applications. Features 3 feedback loops and 8 DPWM outputs, operating on an ARM core with a 32-bit data bus. Achieves a maximum frequency of 260MHz, with a 3V to 3.6V input voltage range. Includes 32KB non-volatile memory and 4KB RAM, supporting 30 GPIO pins. Packaged in a 9mm x 9.15mm x 0.88mm VQFN for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments UCD3138RGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD3138RGCT technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 0.88mm |
| Input Capacitance | 10mF |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 260MHz |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 32KB |
| Number of GPIO | 30 |
| Number of Outputs | 8 |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138RGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
