
The UCD3138RHAR is a 32KB non-volatile memory power management IC with 18 GPIOs and 8 outputs. It is packaged in a VQFN EP package, measuring 6mm in length and 0.9mm in height. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The IC has a maximum operating supply current of 100mA and a maximum duty cycle of 50%. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments UCD3138RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD3138RHAR technical specifications.
| Package/Case | VQFN EP |
| Fall Time | 300ns |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Non-volatile Memory Size | 32KB |
| Number of GPIO | 18 |
| Number of Outputs | 8 |
| Operating Supply Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
