
Isolated supervisory circuit, a power management IC, features a 3V to 3.6V input voltage range and a 3.6V maximum supply voltage. This surface mount component, housed in a 40-pin VQFN package measuring 6mm x 6mm x 0.9mm, offers 18 GPIO pins and 8 outputs. It operates within a temperature range of -40°C to 125°C and includes 32KB of non-volatile memory. The device supports a maximum duty cycle of 50% and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCD3138RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD3138RHAT technical specifications.
| Package/Case | VQFN |
| Fall Time | 300ns |
| Height | 0.9mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 50% |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 32KB |
| Number of GPIO | 18 |
| Number of Outputs | 8 |
| Operating Supply Current | 100mA |
| Output Current | 4mA |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
