
Digital Control Compatible Single Low-Side +/- 4Amp MOSFET Driver with Current Sense 14-HTSSOP -40 to 105
Sign in to ask questions about the Texas Instruments UCD7100PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD7100PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Channel Type | Single |
| Fall Time | 10ns |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7100PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
