
Dual low-side MOSFET driver with +/- 4A output current, operating up to 2MHz. Features a single common current sense output, 15ns fall time, and 40ns propagation delay. This surface mount integrated circuit is housed in a 14-HTSSOP package, with a supply voltage range of 4.5V to 15V and a maximum power dissipation of 2.67W. Operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCD7201PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD7201PWP technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 15ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.67W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.67W |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Turn-On Delay Time | 40ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7201PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
