
Dual low-side MOSFET driver with +/- 4A output current, operating from a 4.5V to 15V supply. Features 2MHz switching frequency, 15ns fall time, and 40ns propagation delay. Includes a single common current sense capability. Packaged in a 14-HTSSOP EP for surface mounting, with a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments UCD7201PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD7201PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 15ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.67W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.67W |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD7201 |
| Supply Current | 20mA |
| Turn-On Delay Time | 40ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7201PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
