
Dual-channel, digital-control compatible gate driver IC designed for power management applications. Features a 4A maximum output current and operates with supply voltages from 4.5V to 15V. Offers a 2MHz operating frequency with a 40ns propagation delay and 15ns fall time. Packaged in a 14-pin HTSSOP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments UCD7201PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD7201PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 15ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.67W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.67W |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Turn-On Delay Time | 40ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7201PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
