
The UCD7230PWPG4 is a DC/DC controller IC from Texas Instruments, packaged in a 6.5mm long HTSSOP. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This device is RoHS compliant and contains lead. It is a single-phase, positive output device with a weight of 0.002885oz. The UCD7230PWPG4 is available in a package quantity of 70 and is packaged in a rail/tube format.
Texas Instruments UCD7230PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
No datasheet is available for this part.
