
The UCD7230PWPR is a single output gate driver from Texas Instruments, packaged in a surface mount HTSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 2MHz. This device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments UCD7230PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD7230PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7230PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
