
15.5 V, 2 MHz, 4 A synchronous buck MOSFET™ driver compatible with UCD92xx digital PWM controllers 20-VQFN 0 to 0
Sign in to ask questions about the Texas Instruments UCD7230RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD7230RGWR technical specifications.
| Package/Case | VQFN |
| Element Configuration | Dual |
| Fall Time | 15ns |
| Height | 0.9mm |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Output Type | Adjustable |
| Output Voltage | 3.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7230RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
