
IC REG CTRLR BUCK 20VQFN
Sign in to ask questions about the Texas Instruments UCD7230RGWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD7230RGWRG4 technical specifications.
| Package/Case | VQFN |
| Element Configuration | Dual |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7230RGWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
