
The UCD7232RTJR is a dual power supervisor from Texas Instruments, featuring a maximum output current of 6A and an output voltage of 500mV. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 183mW. The device is lead-free and RoHS compliant, packaged in a QFN package for surface mount applications.
Sign in to ask questions about the Texas Instruments UCD7232RTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD7232RTJR technical specifications.
| Element Configuration | Dual |
| Fall Time | 20ns |
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 183mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 500mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7232RTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
