
The UCD7242MRSJREP is a dual DC/DC controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 18V. The device features two positive outputs with a maximum current of 10A each. It is available in a QFN package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCD7242MRSJREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD7242MRSJREP technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 6mA |
| Output Configuration | Positive |
| Output Current | 10A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7242MRSJREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
