
14 V, 15 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125
Sign in to ask questions about the Texas Instruments UCD74111RVFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD74111RVFR technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 6.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCD74111 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD74111RVFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
