
The UCD74111RVFT is a surface mount power IC with a positive output voltage of 6.8V and maximum output current of 15A. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a tape and reel packaging with 250 units per package. It is not radiation hardened and has a synchronous rectifier. The maximum input voltage is 14V and minimum input voltage is 4.7V.
Texas Instruments UCD74111RVFT technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Voltage | 6.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD74111RVFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
