The UCD8220 is a dual 4A push-pull DC/DC controller with a maximum duty cycle of 96% and a maximum frequency of 2MHz. It operates over a temperature range of -40°C to 105°C and is available in a 16-pin HTSSOP package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments UCD8220PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD8220PWPG4 technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 96% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | -1V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD8220 |
| Topology | Push-Pull |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD8220PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.