
Digitally Assisted Push Pull PWM Controller 16-HTSSOP -40 to 105
Sign in to ask questions about the Texas Instruments UCD8220PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD8220PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 96% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | -1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD8220 |
| Topology | Push-Pull |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD8220PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
