
The UCD8220 is a dual 4A push-pull DC/DC controller with a maximum frequency of 2MHz and a duty cycle of 96%. It is packaged in a lead-free HTSSOP EP package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments UCD8220PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD8220PWPRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 96% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | -1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD8220 |
| Topology | Push-Pull |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD8220PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
