
The UCD8220-Q1 is a dual 2A push-pull DC/DC controller from Texas Instruments. It operates from a 15.5V supply and consumes up to 20mA of current. The device is RoHS compliant and suitable for surface mount applications. It can handle a maximum frequency of 2MHz and has a maximum operating temperature of 125°C. The UCD8220-Q1 is available in a 2000-unit tape and reel package.
Sign in to ask questions about the Texas Instruments UCD8220QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD8220QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 15.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCD8220-Q1 |
| Topology | Push-Pull |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD8220QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
