
12-rail power supply sequencer and monitor, featuring ACPI support. This integrated circuit offers 12 monitored voltages and 12 outputs, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Designed for surface mount applications, it is housed in a 9mm x 9mm x 1mm VQFN EP package, operating across a -40°C to 125°C temperature range. Includes a watchdog timer and active high/low reset with a 2µs reset timeout.
Sign in to ask questions about the Texas Instruments UCD90120ARGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90120ARGCR technical specifications.
| Package/Case | VQFN EP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Number of Voltages Monitored | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD90120A |
| Thickness | 880um |
| Type | Sequencer |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90120ARGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
