
The UCD90120RGCR is a 12-channel sequencer from Texas Instruments, packaged in a VQFN package. It operates within a temperature range of -40°C to 110°C and is RoHS compliant. The device has a maximum supply current of 55mA and a maximum supply voltage of 3.6V. It features an active high/active low reset and a watchdog timer. The sequencer is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments UCD90120RGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90120RGCR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD90120 |
| Type | Sequencer |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90120RGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
