
12-channel power sequencing and system health monitoring IC, featuring 12 voltage monitoring channels. Operates from a 3V to 3.6V supply voltage with a typical operating supply current of 8mA and a maximum of 55mA. Offers push-pull output type and includes a watchdog timer. Packaged in a 64-VQFN surface mount configuration, this component operates within a temperature range of -40°C to 110°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCD90120RGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD90120 |
| Supply Current | 55mA |
| Type | Sequencer |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90120RGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
