
12-Rail Sequencer and System Health Monitor with Fan Control and ACPI Support 64-VQFN -40 to 125
Sign in to ask questions about the Texas Instruments UCD90124ARGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90124ARGCR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD90124A |
| Type | Sequencer |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90124ARGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
