
The UCD90160RGCR is a 16-channel power supply monitor from Texas Instruments, operating within a temperature range of -40°C to 110°C. It is a surface mount device with a VQFN-64 package. The IC has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It consumes an operating supply current of 50mA and has a quiescent current of 50mA. The device is RoHS compliant and has a reset timeout of 2us.
Sign in to ask questions about the Texas Instruments UCD90160RGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90160RGCR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 16 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD90160 |
| Type | Sequencer, Power Supply Monitor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90160RGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
