
The UCD90160RGCT is a 16-channel power supply monitor from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 110°C and is RoHS compliant. The device requires a 3.3V supply voltage and consumes 50mA of operating current. It features a watchdog timer and active low reset functionality with a 2us timeout. The UCD90160RGCT is not radiation hardened and is not Reach SVHC compliant.
Texas Instruments UCD90160RGCT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 16 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Type | Sequencer, Power Supply Monitor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90160RGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
