The UCD90240ZRB is an industrial-grade power management IC with 24 channels, operating over a temperature range of -40°C to 85°C. It is packaged in a 9mm x 9mm S-PBGA-B157 package with terminals on the bottom. The device is designed for use with a supply voltage of 3.3V to 3.63V. It is a single-function device with 157 terminals.
Sign in to ask questions about the Texas Instruments UCD90240ZRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90240ZRB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 157 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B157 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD90240ZRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.