The UCD90240ZRBR is an industrial-grade power management IC from Texas Instruments, featuring 24 channels and a supply voltage range of 3.3V to 3.63V. It operates within a temperature range of -40°C to 85°C and is packaged in a 13x13mm S-PBGA-B157 package. This IC is suitable for various applications requiring precise power management.
Sign in to ask questions about the Texas Instruments UCD90240ZRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90240ZRBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 157 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B157 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD90240ZRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.