The UCD90240ZRBT is an industrial-grade power management IC from Texas Instruments, featuring 24 channels. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.97V and 3.63V. The device is packaged in a VFBGA package type, measuring 9mm in width and 9mm in length. It is designed for use in industrial applications.
Texas Instruments UCD90240ZRBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 157 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B157 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.