The UCD90320UZWSR is a 32-channel power management IC from Texas Instruments, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and is packaged in a 169-pin LFBGA package. The device requires a supply voltage between 2.97V and 3.63V, with a nominal voltage of 3.3V. It has a single function and is available in a 12mm x 12mm package.
Sign in to ask questions about the Texas Instruments UCD90320UZWSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90320UZWSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 32 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD90320UZWSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.