
The UCD90320ZWSR is an industrial power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V to 3.63V. This IC is packaged in a 169-pin NFBGA package. It has a single channel and is designed for industrial applications.
Sign in to ask questions about the Texas Instruments UCD90320ZWSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90320ZWSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD90320ZWSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.