
Industrial-grade 32-rail PMBus power sequencer and system manager. Features a 169-terminal S-PBGA-B169 package with dimensions of 12x12mm. Operates within an industrial temperature range of -40 to 85°C, with a nominal supply voltage of 3.3V and a maximum of 3.63V.
Sign in to ask questions about the Texas Instruments UCD90320ZWST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90320ZWST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD90320ZWST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.