
The UCD9080RHBRG4 is an 8-channel sequencer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.6V and a minimum of 3V. The sequencer is packaged in a VQFN package and is lead-free compliant. It has a maximum supply current of 350uA and a quiescent current of 4.5mA.
Sign in to ask questions about the Texas Instruments UCD9080RHBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9080RHBRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Voltages Monitored | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD9080 |
| Threshold Voltage | 1.9V |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9080RHBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
