
The UCD9080RHBTG4 is an 8-channel voltage monitor IC with a supply voltage of 3.6V and a maximum operating temperature of 85°C. It is available in a QFN package and is RoHS compliant. The device monitors 8 voltages and has a quiescent current of 4.5mA. It operates at a frequency of 100kHz and has a maximum supply current of 350uA.
Sign in to ask questions about the Texas Instruments UCD9080RHBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9080RHBTG4 technical specifications.
| Package/Case | QFN |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Number of Voltages Monitored | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD9080 |
| Termination | SMD/SMT |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9080RHBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
