
Power supply sequencer and monitor featuring non-volatile error logging. Monitors up to 8 voltages with an operating supply voltage of 3.3V, ranging from 3V to 3.6V. Offers an active-low reset with a 2µs reset timeout. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in a 32-VQFN EP on tape and reel.
Sign in to ask questions about the Texas Instruments UCD9081RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9081RHBR technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9081RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
