
The UCD9081RHBRG4 is an 8-channel power monitor IC from Texas Instruments, packaged in a VQFN EP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply voltage of 3.3V and an operating supply current of 350uA. The device is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments UCD9081RHBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9081RHBRG4 technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD9081 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9081RHBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
